V07E17AUTO | Littelfuse
Varistor, radial, VV 27 V, 800 A, 20 V (DC), 17 V (AC), 2.8 J, V07E17AUTO
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1952 € *
Standard delivery time from the manufacturer is: 12 Weeks
Varistor, V07E17AUTO, Littelfuse
V07E17AUTO is an Epoxy Coated, Radial Leaded Varistor designed for automotive applications requiring load dump, jump start and surge voltage transient protection. The V07E17AUTO offers great surge withstanding capability for low DC voltage applications.
Features
- Reduced footprint and volume required for voltage surge protection
- Lead-free, halogen-free, and RoHS compliant
Applications
- Body electronics systems
- Powertrain systems
- Infotainment system
- Automotive control module protection
- Motor or inductive load transient suppression
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | radial | |
| Varistor Voltage Type | 27 V | |
| max. Surge current, transient (8/20 µs) | 800 A | |
| Rated voltage (DC) | 20 V | |
| Rated voltage (AC) | 17 V | |
| Energy absorption | 2.8 J | |
| Grid | 6 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85334090 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |