V07E130PL2T | Littelfuse
Varistor, radial, VV 205 V, 1750 A, 170 V (DC), 130 V (AC), 12.5 J, V07E130PL2T
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1618 € *
Standard delivery time from the manufacturer is: 12 Weeks
Varistor, V07E130PL2T, Littelfuse
The V07E130PL2T is an Epoxy Coated, Radial Leaded Varistor designed for applications requiring high peak surge current ratings and high energy absorption capability.
Features
- Lead-free
- Halogen-Free
- RoHS compliant
Applications
- Transient Voltage Surge Suppressors
- Uninterruptable Power Supplies
- AC Power Taps
- AC Power Meters
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | radial | |
| Varistor Voltage Type | 205 V | |
| max. Surge current, transient (8/20 µs) | 1750 A | |
| Rated voltage (DC) | 170 V | |
| Rated voltage (AC) | 130 V | |
| Energy absorption | 12.5 J | |
| Grid | 6 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85334090 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |