V0603MHS03NT | Littelfuse
Varistor, SMD 0603, 42 V (DC), 30 V (AC), 0.005 J, V0603MHS03NT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2237 € *
Standard delivery time from the manufacturer is: 14 Weeks
Varistor, V0603MHS03NT, Littelfuse
The V0603MHS03NT provides protection from ESD and EFT in high-speed data-line and other high frequency applications. The low capacitance of V0603MHS03NT permits usage in analog or digital circuits where it will not attenuate or distort the desired signal or data. Its size is ideal for high-density printed circuit boards, being typically applied to protect integrated circuits and other sensitive components. It is particularly well suited to suppress ESD events.
Features
- Halogen free and RoHS compliant
- Low leakage currents
Applications
- Data, Diagnostic I/O Ports
- USB, Video & Audio Ports
- Portable/HandHeld Products
- Mobile Communications
- Computer/DSP Products
- Industrial Instruments Including Medical
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | SMD 0603 | |
| Rated voltage (DC) | 42 V | |
| Rated voltage (AC) | 30 V | |
| Energy absorption | 0.005 J | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85334090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |