V05P50AUTO | Littelfuse
Varistor, radial, VV 82 V, 400 A, 65 V (DC), 50 V (AC), 2 J, V05P50AUTO
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2511 € *
Standard delivery time from the manufacturer is: 12 Weeks
Varistor, V05P50AUTO, Littelfuse
V05P50AUTO is a Phenolic Coated, Radial Leaded Varistor designed for automotive applications requiring load dump, jump start and surge voltage transient protection. The V05P50AUTO offers great surge withstanding capability for low DC voltage applications.
Features
- Reduced footprint and volume required for voltage surge protection
- Lead-free, halogen-free, and RoHS compliant
- Meets the stringent quality standards of AEC-Q200
- High resistance to thermal cycles
Applications
- Body electronics systems
- Powertrain systems
- Infotainment system
- Automotive control module protection
- Motor or inductive load transient suppression
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | radial | |
| Varistor Voltage Type | 82 V | |
| max. Surge current, transient (8/20 µs) | 400 A | |
| Rated voltage (DC) | 65 V | |
| Rated voltage (AC) | 50 V | |
| Energy absorption | 2 J | |
| Grid | 6 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85334090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |