V05P23P | Littelfuse
Varistor, radial, VV 36 V, 500 A, 28 V (DC), 23 V (AC), 3.2 J, V05P23P
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2213 € *
Standard delivery time from the manufacturer is: 12 Weeks
Varistor, V05P23P, Littelfuse
V05P23P is a Phenolic Coated low voltage, high surge current, radial leaded varistor that provides an ideal circuit protection solution for lower DC voltage applications by offering higher surge ratings than ever before available in such small discs. It protects against high peak surges, including indirect lightning strike interference, system switching transients and abnormal fast transients from the power source.
Features
- Reduced footprint and volume required for surge protection
- Lead-free, halogen-free, and RoHS compliant
Applications
- Telecom power systems
- Cordless phones
- Wireless base stations
- Mobile Communications
- Audio and Video devices
- Mobile phone chargers
- Security systems, Fire alarm systems
- Industrial control contact relay
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | radial | |
| Varistor Voltage Type | 36 V | |
| max. Surge current, transient (8/20 µs) | 500 A | |
| Rated voltage (DC) | 28 V | |
| Rated voltage (AC) | 23 V | |
| Energy absorption | 3.2 J | |
| Grid | 6 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85334090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |