TMOV34S181EP | Littelfuse
Varistor, radial, VV 284 V, 40000 A, 240 V (DC), 180 V (AC), 400 J, TMOV34S181EP
NCNR (non cancelable / non returnable)
Varistor, TMOV34S181EP, Littelfuse
TMOV34S181EP is a thermally protected varistor that represents a new development in circuit protection. It consists of a 34mm square format varistor element (MOV) with an integral thermally activated element designed to open in the event of overheating due to abnormal over-voltage, limited current conditions. It offers quick thermal response due to the close proximity of the integrated thermal element to the MOV body. The integrated configuration also offers lower inductance than most discreet solutions resulting in improved clamping performance to fast over voltage transients.
Features
- RoHS Compliant
- Lead-free
Applications
- SPD Products
- AC Panel Protection Modules, AC Line Power Supplies, AC Power Meters
- UPS (Uninterruptable Power Supply)
- Inverters
- AC/DC Power Supplies
| Filter | Property | Value |
|---|---|---|
| Design | radial | |
| Varistor Voltage Type | 284 V | |
| max. Surge current, transient (8/20 µs) | 40000 A | |
| Rated voltage (DC) | 240 V | |
| Rated voltage (AC) | 180 V | |
| Energy absorption | 400 J | |
| Grid | 7 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85334090 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |