TMOV25SP115M | Littelfuse
Varistor, radial, VV 180 V, 20000 A, 150 V (DC), 115 V (AC), 170 J, TMOV25SP115M
NCNR (non cancelable / non returnable)
Varistor, TMOV25SP115M, Littelfuse
The TMOV25SP115M is rated for specific AC line operating voltages, and exceeding these limits through the application of a sustained abnormal over-voltage condition could result in overheating and damage to the MOV. This product was designed to address this condition in a single integrated package. It incorporates a patented integrated thermally responsive element within the body of the device which will open-circuit the varistor in case of overheating due to abnormal over-voltage events.
Features
- RoHS Compliant and Lead-free
- Low Leakage
Applications
- SPD Products
- AC Panel Protection Modules, AC Line Power Supplies, AC Power Meters
- Surge Protected Strip Connectors
- Inverters
- AC/DC Power Supplies
| Filter | Property | Value |
|---|---|---|
| Design | radial | |
| Varistor Voltage Type | 180 V | |
| max. Surge current, transient (8/20 µs) | 20000 A | |
| Rated voltage (DC) | 150 V | |
| Rated voltage (AC) | 115 V | |
| Energy absorption | 170 J | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85334090 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |