XGD10603MR | Littelfuse
SMD TVS diode, bidirectional, 32 V, 0603, Littelfuse XGD10603MR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2737 € *
Standard delivery time from the manufacturer is: 4 Weeks
Xtreme-Guard ESD Suppressor 0603
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bidirectional | |
| Rated blocking voltage | 32 V | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 125 °C | |
| Assembly | SMD | |
| Enclosure | 0603 | |
| Capacity | 0.09 pF |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | PH |
| Original Packaging | Tray with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |