TPSMF4L14A | Littelfuse
SMD TVS diode, unidirectional, 400 W, 14 V, SOD-123FL, Littelfuse TPSMF4L14A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2261 € *
Standard delivery time from the manufacturer is: 14 Weeks
TVS Diode, TPSMF4L14A, Littelfuse
TPSMF4L14A is a Uni-directional Transient Voltage Suppression (TVS) Diode designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events, and it’s especially suitable for high reliability and automotive application.
Features
- High reliability application and automotive grade AEC Q101 qualified
- Excellent clamping capability
- Low inductance
- Matte tin lead–free plated
- Halogen free and RoHS compliant
Applications
- Protection of portable devices/hard drives
- VCC bus, SSDs
- POS terminal
- Power supplies
- Consumer electronic applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | unidirectional | |
| Pulse power loss | 400 W | |
| Rated blocking voltage | 14 V | |
| Breakdown voltage | 15.6 V | |
| Continuous power loss | 1 W | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C | |
| Assembly | SMD | |
| Enclosure | SOD-123FL |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |