TPSMD33CA | Littelfuse

SMD TVS diode, bidirectional, 3 kW, 33 V, DO-214AB, Littelfuse TPSMD33CA

Order No.: 58P2642
EAN: 4099879073266
MPN:
TPSMD33CA
Series: TPSMD
TPSMD33CA Littelfuse TVS Diodes
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
SMD TVS diode, bidirectional, 3 kW, 33 V, DO-214AB, Littelfuse TPSMD33CA
SMD TVS diode, bidirectional, 3 kW, 33 V, DO-214AB, Littelfuse TPSMD33CA
Order No.: 74P5432
Manufacturer: Littelfuse
per pc. 0.5474 € *
TVS 3KW 33V 5%BI DO-214AB TR13 RoHS
Technical specifications
Filter Property Value
Version bidirectional
Pulse power loss 3 kW
Rated blocking voltage 33 V
Breakdown voltage 36.7 V
Continuous power loss 6.5 W
min. operating temperature -65 °C
max. operating temperature 150 °C
Assembly SMD
Enclosure DO-214AB
Logistics
Property Value
Customs tariff number 85411000
Country of origin CN
Original Packaging Tray with 3,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Replacement