TPSMB11A | Littelfuse
SMD TVS diode, unidirectional, 600 W, 9.4 V, DO-214AA, Littelfuse TPSMB11A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2939 € *
Standard delivery time from the manufacturer is: 12 Weeks
TVS Diode, TPSMB11A, Littelfuse
TPSMB11A is a Uni-directional Transient Voltage Suppression (TVS) Diode designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.
Features
- Excellent clamping capability
- Low incremental surge resistance
- Matte tin lead–free plated
- Halogen free and RoHS compliant
Applications
- EV Convertor/Invertor
- Battery protection in BMS (Battery Management System)
- Electronic control units
- BCMs, CAN bus, LIN bus
- Sensors, Entertainment systems
- Portable devices that require high reliability
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | unidirectional | |
| Pulse power loss | 600 W | |
| Rated blocking voltage | 9.4 V | |
| Breakdown voltage | 10.5 V | |
| Continuous power loss | 5 W | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 175 °C | |
| Assembly | SMD | |
| Enclosure | DO-214AA |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |