TPSMA6L78A | Littelfuse

SMD TVS diode, unidirectional, 600 W, 78 V, DO-221AC, Littelfuse TPSMA6L78A

Order No.: 74P5130
EAN: 4099891819958
MPN:
TPSMA6L78A
Series: TPSMA6L
TPSMA6L78A Littelfuse TVS Diodes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2321 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
696.15 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.2321 €

TVS Diode, TPSMA6L78A, Littelfuse

The TPSMA6L78A is a Transient Voltage Suppression (TVS) Diode that provides secondary transient voltage protection from transients induced by load dump and other transient voltage events for sensitive electronics. This device has a low profile package but it offers the same peak pulse power dissipation (PPPM) rating as standard SMB devices. It offers superior electrical performance in a small footprint package, allowing designers to upgrade their circuit protection without altering their existing design footprint or provide more robust protection in new circuit layouts.

Features

  • Low inductance, excellent clamping capability
  • Fast response time
  • Built-in strain relief
  • Glass passivated junction
  • Halogen free and RoHS compliant

Applications

  • Automotive electronic control units, sensors, entertainment systems
  • Portable devices that require high reliability
Technical specifications
Filter Property Value
Version unidirectional
Pulse power loss 600 W
Rated blocking voltage 78 V
Breakdown voltage 86.7 V
Continuous power loss 3 W
min. operating temperature -50 °C
max. operating temperature 150 °C
Assembly SMD
Enclosure DO-221AC
Logistics
Property Value
Country of origin CN
Customs tariff number 85411000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes