TPSMA6L22A | Littelfuse
SMD TVS diode, unidirectional, 600 W, 22 V, DO-221AC, Littelfuse TPSMA6L22A
NCNR (non cancelable / non returnable)
TVS Diode, TPSMA6L22A, Littelfuse
The TPSMA6L22A is a Transient Voltage Suppression (TVS) Diode that provides secondary transient voltage protection from transients induced by load dump and other transient voltage events for sensitive electronics. This device has a low profile package but it offers the same peak pulse power dissipation (PPPM) rating as standard SMB devices. It offers superior electrical performance in a small footprint package, allowing designers to upgrade their circuit protection without altering their existing design footprint or provide more robust protection in new circuit layouts.
Features
- Low inductance, excellent clamping capability
- Fast response time
- Built-in strain relief
- Glass passivated junction
- Halogen free and RoHS compliant
Applications
- Automotive electronic control units, sensors, entertainment systems
- Portable devices that require high reliability
| Filter | Property | Value |
|---|---|---|
| Version | unidirectional | |
| Pulse power loss | 600 W | |
| Rated blocking voltage | 22 V | |
| Breakdown voltage | 24.4 V | |
| Continuous power loss | 3 W | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 150 °C | |
| Assembly | SMD | |
| Enclosure | DO-221AC |
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |