TP5KP58A | Littelfuse

TVS diode, unidirectional, 5 kW, 58 V, P600, Littelfuse TP5KP58A

Order No.: 74P5092
EAN: 4099891819576
MPN:
TP5KP58A
Series: TP5KP
TP5KP58A Littelfuse TVS Diodes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.5351 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
1,228.08 € *
*incl. VAT plus shipping costs
Subject to prior sale
800 pcs.
1.5351 €

TVS Diode, TP5KP58A, Littelfuse

TP5KP58A is a Uni-directional axial leaded TVS Diode designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.

Features

  • Fast response time
  • Excellent clamping capability
  • Low incremental surge resistance
  • Matte tin lead–free plated
  • Halogen free and RoHS compliant

Applications

  • Protection of I/O interfaces
  • VCC bus
  • Telecom
  • Computer
  • Industrial and consumer electronic applications
Technical specifications
Filter Property Value
Version unidirectional
Pulse power loss 5 kW
Rated blocking voltage 58 V
Breakdown voltage 64.4 V
Continuous power loss 8 W
min. operating temperature -55 °C
max. operating temperature 150 °C
Assembly THT
Enclosure P600
Logistics
Property Value
Country of origin CN
Customs tariff number 85411000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes