SZP6SMB27CAT3G | Littelfuse
SMD TVS diode, bidirectional, 600 W, 23.1 V, DO-214AA, Littelfuse SZP6SMB27CAT3G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2463 € *
Standard delivery time from the manufacturer is: 14 Weeks
TVS Diode, SZP6SMB27CAT3G, Littelfuse
The SZP6SMB27CAT3G TVS Diode is designed to protect voltage sensitive components from high voltage, high energy transients. It has excellent clamping capability, high surge capability, low breakdown impedance and fast response time.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bidirectional | |
| Pulse power loss | 600 W | |
| Rated blocking voltage | 23.1 V | |
| Breakdown voltage | 25.7 V | |
| Continuous power loss | 1.5 W | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 175 °C | |
| Assembly | SMD | |
| Enclosure | DO-214AA |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |