SZ1SMB10AT3G | Littelfuse
SMD TVS diode, unidirectional, 600 W, 10 V, DO-214AA, Littelfuse SZ1SMB10AT3G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2416 € *
Standard delivery time from the manufacturer is: 19 Weeks
TVS Diode, SZ1SMB10AT3G, Littelfuse
The SZ1SMB10AT3G TVS Diode is designed to protect voltage sensitive components from high voltage, high energy transients. It has excellent clamping and high surge capability, as well as fast response time.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | unidirectional | |
| Pulse power loss | 600 W | |
| Rated blocking voltage | 10 V | |
| Breakdown voltage | 11.1 V | |
| Continuous power loss | 4 W | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 150 °C | |
| Assembly | SMD | |
| Enclosure | DO-214AA | |
| Capacity | 1460 pF |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |