SZ1SMA5.0AT3G | Littelfuse
SMD TVS diode, Unidirectional, 400 W, 5 V, DO-214AC, SZ1SMA5.0AT3G
Unit Price (€ / pc.)
0.8449 € *
Standard delivery time from the manufacturer is: 1 Week
ZEN SMA TVS 400W 5.0V TR
Technical specifications
Filter | Property | Value |
---|---|---|
Continuous power loss | 1.5 W | |
Enclosure | DO-214AC | |
Version | Unidirectional | |
max. operating temperature | 150 °C | |
Rated blocking voltage | 5 V | |
Assembly | SMD | |
Breakdown voltage | 6.4 V | |
min. operating temperature | -65 °C | |
Pulse power loss | 400 W | |
Capacity | 2035 pF |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Customs tariff number | 85411000 |
Original Packaging | Tray with 5,000 pieces |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |