SRV05-4HTG | Littelfuse
SMD TVS diode, unidirectional, 150 W, 6 V, SOT-23-6, Littelfuse SRV05-4HTG
TVS-Dioden-Arrays Typ Littelfuse SRV05.
Spannung (VRWM): 6,0 V, Strom (IPP): 10 A, Spitzen-Puls-Leistung: 150 W, Gehäuse: SOT23-6, Betriebstemperatur: –40 bis +125 °C.
Type: SRV05-4HTG, TVS-Dioden-Array
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | unidirectional | |
| Pulse power loss | 150 W | |
| Rated blocking voltage | 6 V | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C | |
| Assembly | SMD | |
| Enclosure | SOT-23-6 | |
| Capacity | 2.4 pF |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| MSL | MSL 1 |
| Country of origin | TH |
| Original Packaging | Reel with 3,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |