SR70-02CTG | Littelfuse
SMD TVS diode, unidirectional, 70 V, SOT143, Littelfuse SR70-02CTG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4879 € *
Standard delivery time from the manufacturer is: 11 Weeks
Diode Array, SR70-02CTG, Littelfuse
The SR70-02CTG consists of four, low capacitance, rail-to-rail diodes that provide protection against ESD and lightning surge events. Its low loading capacitance makes it ideal for protecting highspeed data lines such as VDSL and VDSL2.
Features
- Low clamp voltage
- Small SOT143 (JEDEC TO-253) packaging
- Low capacitance of 2.0 pF (TYP) per I/O
Applications
- Video lines
- Customer premises equipment
- 10/100/1000 Ethernet
- xDSL Lines
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | unidirectional | |
| Rated blocking voltage | 70 V | |
| Breakdown voltage | 0.7 V | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C | |
| Assembly | SMD | |
| Enclosure | SOT143 | |
| Capacity | 2 pF |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | PH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |