SR70-02CTG | Littelfuse

SMD TVS diode, unidirectional, 70 V, SOT-143-4, Littelfuse SR70-02CTG

Order No.: 26S9049
EAN: 4099879067968
MPN:
SR70-02CTG
Series: SR70-0
SR70-02CTG Littelfuse TVS Diodes Image 1
SR70-02CTG Littelfuse TVS Diodes Image 2
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
SMD TVS diode, unidirectional, 70 V, SOT143, Littelfuse SR70-02CTG
SMD TVS diode, unidirectional, 70 V, SOT143, Littelfuse SR70-02CTG
Order No.: 74P4827
Manufacturer: Littelfuse
per pc. 0.4879 € *

Suppressor diode arrays, type Littelfuse SR70-02CTG.

Package: SOT143-4. Voltage (RWM): 70 V. Current (PP): 40 A. Diode capacitance: I/O-GND typically 2.0/max. 3.0 pF, I/O-I/O typically 1.3/max. 2.0 pF. ESD resistance voltage V(ESD): ±30 kV. Operating temperatures: –40 to +125 °C.

Type: SR70-02CTG

Technical specifications
Filter Property Value
Version unidirectional
Rated blocking voltage 70 V
min. operating temperature -40 °C
max. operating temperature 125 °C
Assembly SMD
Enclosure SOT-143-4
Capacity 2 pF
Logistics
Property Value
Customs tariff number 85411000
Country of origin CN
Original Packaging Reel with 3,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Replacement