SPHV15-01ETG-C | Littelfuse
SMD TVS diode, bidirectional, 15 V, SOD882, Littelfuse SPHV15-01ETG-C
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1285 € *
Standard delivery time from the manufacturer is: 11 Weeks
Discrete bidirectional TVS Diode, SPHV15-01ETG-C, Littelfuse
The SPHV15-01ETG-C discrete Bidirectional TVS Diode is designed for use in portable applications, LED lighting modules, automotive applications, and low speed I/Os. It will protect sensitive equipment from damage due to electrostatic discharge (ESD) and other overvoltage transients.
Features
- Halogen free, lead free and RoHS compliant
- Moisture sensitivity level(MSL -1)
- AEC-Q101 qualified
Applications
- LED Lighting modules
- Portable instrumentation
- General Purpose I/O
- Mobile and handhelds
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bidirectional | |
| Rated blocking voltage | 15 V | |
| Breakdown voltage | 16.7 V | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C | |
| Assembly | SMD | |
| Enclosure | SOD882 | |
| Capacity | 24 pF |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | PH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |