SP724AHTG | Littelfuse

SMD TVS diode, bidirectional, SOT-23, Littelfuse SP724AHTG

Order No.: 37S8038
EAN: 4099879069856
MPN:
SP724AHTG
Series: SP724A
SP724AHTG Littelfuse TVS Diodes
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
SMD TVS diode, bidirectional, 20 V, SOT23-6L, Littelfuse SP724AHTG
SMD TVS diode, bidirectional, 20 V, SOT23-6L, Littelfuse SP724AHTG
Order No.: 74P4819
Manufacturer: Littelfuse
per pc. 1.0115 € *

TVS-Dioden-Arrays Typ Littelfuse SP724AHTG.

Mit geringer Eingangskapazität (3,0 pF) und geringem Leckstrom (1,0 nA); ESD-Kapazitäts-Standard: 8,0 kV, Gehäuse: SOT23-6, Betriebstemperatur: –40 bis +105°C.

Type: SP724AHTG, TVS-Dioden-Array

Technical specifications
Filter Property Value
Version bidirectional
Breakdown voltage 20 V
min. operating temperature -40 °C
max. operating temperature 105 °C
Assembly SMD
Enclosure SOT-23
Capacity 3 pF
Logistics
Property Value
Customs tariff number 85411000
MSL MSL 1
Country of origin PH
Original Packaging Reel with 3,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Replacement