SP723ABTG | Littelfuse
SMD TVS diode, bidirectional, 30 V, SOIC-8L, Littelfuse SP723ABTG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.4276 € *
Available in 4 Days: 2,500 pcs. - if ordered today
Diode Array, SP723ABTG, Littelfuse
This product provides ESD and over-voltage protection to sensitive input circuits.
Features
- Peak current capability
- Designed to provide over voltage protection
- ESD Interface per HBM Standards
Applications
- Microprocessor/Logic Input Protection
- Data Bus Protection
- Analog device input protection
- Voltage clamp
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bidirectional | |
| Rated blocking voltage | 30 V | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C | |
| Assembly | SMD | |
| Enclosure | SOIC-8L | |
| Capacity | 5 pF |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |