SP723ABG | Littelfuse
SMD TVS diode, unidirectional, SOIC-8, Littelfuse SP723ABG
Unit Price (€ / pc.)
2.6061 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2.61 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6061 €
10 pcs.
2.5228 €
25 pcs.
2.4276 €
100 pcs.
2.2610 €
250 pcs.
2.1777 €
*incl. VAT plus shipping costs
Subject to prior sale
6 CH DIODE ARRAY SOIC8
Technical specifications
Enclosure | SOIC-8 | |
max. operating temperature | 105 °C | |
Assembly | SMD | |
Breakdown voltage | 30 V | |
min. operating temperature | -40 °C | |
Capacity | 5 pF | |
Version | unidirectional |
Download
Logistics
Customs tariff number | 85411000 |
Original Packaging | Bar with 98 pieces |
Country of origin | PH |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |