SP721APP | Littelfuse

TVS diode, bidirectional, PDIP-8, Littelfuse SP721APP

Order No.: 58P1392
EAN: 4099879072924
MPN:
SP721APP
Series: SP
SP721APP Littelfuse TVS Diodes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.4756 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
2,951.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
1.4756 €

 

Technical specifications
Filter Property Value
Version bidirectional
Breakdown voltage 30 V
min. operating temperature -40 °C
max. operating temperature 105 °C
Assembly THT
Enclosure PDIP-8
Capacity 3 pF
Logistics
Property Value
Customs tariff number 85411000
Country of origin PH
Original Packaging Bar with 50 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes