SP721ABG | Littelfuse
SMD TVS diode, bidirectional, 30 V, SOIC-8L, Littelfuse SP721ABG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7612 € *
Standard delivery time from the manufacturer is: 11 Weeks
Diode Array, SP721ABG, Littelfuse
This product provides ESD and over-voltage protection to sensitive input circuits.
Features
- High peak current capability
- Designed to provide over voltage protection
- ESD interface capability for HBM standards
Applications
- Microprocessor/Logic Input Protection
- Data Bus Protection
- Analog device input protection
- Voltage clamp
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bidirectional | |
| Rated blocking voltage | 30 V | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C | |
| Assembly | SMD | |
| Enclosure | SOIC-8L | |
| Capacity | 3 pF |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PH |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |