SP721ABG | Littelfuse
SMD TVS diode, bidirectional, SOIC-8, Littelfuse SP721ABG
Unit Price (€ / pc.)
2.4157 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2.42 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4157 €
10 pcs.
2.3324 €
25 pcs.
2.2491 €
100 pcs.
2.0944 €
250 pcs.
2.0111 €
*incl. VAT plus shipping costs
Subject to prior sale
6 CH DIODE ARRAY SOIC8
Technical specifications
Breakdown voltage | 30 V | |
Capacity | 3 pF | |
Assembly | SMD | |
Enclosure | SOIC-8 | |
min. operating temperature | -40 °C | |
max. operating temperature | 105 °C | |
Version | bidirectional |
Download
Logistics
Original Packaging | Bulk with 98 pieces |
Customs tariff number | 85411000 |
Country of origin | PH |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |