SP720APP | Littelfuse

SMD TVS diode, bidirectional, 30 V, PDIP-16L, Littelfuse SP720APP

Order No.: 74P4813
EAN: 4099891816780
MPN:
SP720APP
Series: SP720
SP720APP Littelfuse TVS Diodes
Image may differ
Unit Price (€ / pc.)
2.0468 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
2,046.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
2.0468 €

Diode Array, SP720APP, Littelfuse

The SP720APP has 2 protection SCR/Diode device structures per input. A total of 14 available inputs can be used to protect up to 14 external signal or bus lines.

Features

  • High peak current capability
  • Designed to provide over voltage protection
  • ESD interface capability for HBM standards

Applications

  • Microprocessor/Logic Input Protection
  • Data Bus Protection
  • Analog device input protection
  • Voltage clamp
Technical specifications
Rated blocking voltage 30 V
Assembly SMD
Enclosure PDIP-16L
Capacity 3 pF
Version bidirectional
min. operating temperature -40 °C
max. operating temperature 105 °C
Logistics
Country of origin PH
Customs tariff number 85411000
Compliance
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes