SP720ABG | Littelfuse
SMD TVS diode, bidirectional, 30 V, SOIC-16L, Littelfuse SP720ABG
Unit Price (€ / pc.)
2.5109 € *
Standard delivery time from the manufacturer is: 11 Weeks
Diode Array, SP720ABG, Littelfuse
The SP720ABG has 2 protection SCR/Diode device structures per input. A total of 14 available inputs can be used to protect up to 14 external signal or bus lines.
Features
- High peak current capability
- Designed to provide over voltage protection
- ESD interface capability for HBM standards
Applications
- Microprocessor/Logic Input Protection
- Data Bus Protection
- Analog device input protection
- Voltage clamp
Technical specifications
Rated blocking voltage | 30 V | |
Assembly | SMD | |
Enclosure | SOIC-16L | |
Capacity | 3 pF | |
Version | bidirectional | |
min. operating temperature | -40 °C | |
max. operating temperature | 105 °C |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85411000 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |