SP4020-01FTG | Littelfuse
SMD TVS diode, unidirectional, 3.3 V, SOD323, Littelfuse SP4020-01FTG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.357 € *
Standard delivery time from the manufacturer is: 13 Weeks
Discrete TVS Diode, SP4020-01FTG, Littelfuse
The SP4020-01FTG discrete TVS Diode protects against ESD and lightning induced surge events. The low loading capacitance and high surge capability make it ideal for protecting telecommunication ports such as Ethernet and other high speed data interfaces.
Features
- Halogen-free, fead-free and RoHS-compliant
- AEC-Q101 qualified (SOD882)
Applications
- Power Ports
- Computers and peripherals
- Instrumentation
- Medical equipment
- 10/100/1000 Ethernet
- T1/E1/T3/E3
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | unidirectional | |
| Rated blocking voltage | 3.3 V | |
| Breakdown voltage | 3.5 V | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C | |
| Assembly | SMD | |
| Enclosure | SOD323 | |
| Capacity | 2.5 pF |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |