SP4020-01FTG-C | Littelfuse

SMD TVS diode, bidirectional, 750 W, 3.3 V, SC-76, Littelfuse SP4020-01FTG-C

Order No.: 58P1371
EAN: 4099879072832
MPN:
SP4020-01FTG-C
Series: SP
SP4020-01FTG-C Littelfuse TVS Diodes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3808 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
1,142.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.3808 €
3.3V30A Bidirectional Discrete TVSDiode
Technical specifications
Filter Property Value
Version bidirectional
Pulse power loss 750 W
Rated blocking voltage 3.3 V
Breakdown voltage 3.5 V
min. operating temperature -40 °C
max. operating temperature 125 °C
Assembly SMD
Enclosure SC-76
Capacity 2.5 pF
Logistics
Property Value
Customs tariff number 85411000
Country of origin CN
Original Packaging Tray with 3,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes