SP3010-04UTG | Littelfuse

SMD TVS diode, unidirectional, 6 V, UFDFN-10, Littelfuse SP3010-04UTG

Order No.: 37S8030
EAN: 4099879069825
MPN:
SP3010-04UTG
Series: SP
SP3010-04UTG Littelfuse TVS Diodes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7378 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
0.74 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
0.7378 €

TVS-Dioden- Arrays Typ Littelfuse SP3010-04UTG.

Mit geringer Kapazität (0,45 pF) und gerigem Leckstrom (0,1 µA); ESD-Schutz: 8,0 kV, Gehäuse: µDFN-10, –40 bis +125 °C.

Type: SP3010-04UTG, TVS-Dioden- Array

Technical specifications
Filter Property Value
Version unidirectional
Rated blocking voltage 6 V
min. operating temperature -40 °C
max. operating temperature 125 °C
Assembly SMD
Enclosure UFDFN-10
Capacity 0.45 pF
Logistics
Property Value
MSL MSL 1
Customs tariff number 85411000
Original Packaging Reel with 3,000 pieces
Country of origin TH
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes