SP3004-04XTG | Littelfuse
SMD TVS diode, unidirectional, 6 V, SOT-563, Littelfuse SP3004-04XTG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5593 € *
Standard delivery time from the manufacturer is: 1 Week
4 Ch, 12kV, 0.85pF, SOT563
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | unidirectional | |
| Rated blocking voltage | 6 V | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C | |
| Assembly | SMD | |
| Enclosure | SOT-563 | |
| Capacity | 0.85 pF |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Original Packaging | Tray with 3,000 pieces |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |