SP3003-02UTG | Littelfuse
SMD TVS diode, bidirectional, 6 V, uDFN1610-6L, Littelfuse SP3003-02UTG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4046 € *
Standard delivery time from the manufacturer is: 11 Weeks
Diode array, SP3003-02UTG, Littelfuse
The SP3003-02UTG has ultra low capacitance rail-to-rail diodes with an additional protection diode fabricated in a proprietary silicon avalanche technology to protect each I/O pin providing a high level of protection for electronic equipment that may experience destructive electrostatic discharges (ESD).
Features
- AEC-Q101 qualified
- RoHS compliant and lead-free
- Moisture sensitivity level(MSL-1)
Applications
- DVD Players
- Desktops
- Digital Cameras
- Mobile phones
- Notebooks
- Computer peripherals
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bidirectional | |
| Rated blocking voltage | 6 V | |
| Breakdown voltage | 6.5 V | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C | |
| Assembly | SMD | |
| Enclosure | uDFN1610-6L | |
| Capacity | 0.65 pF |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |