SP2502LBTG | Littelfuse
SMD TVS diode, bidirectional, 3.3 V, SOIC-8L, Littelfuse SP2502LBTG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2495 € *
Standard delivery time from the manufacturer is: 11 Weeks
Diode array, SP2502LBTG, Littelfuse
This device has a low capacitance of only 5pF making it suitable for PHY side Ethernet protection and the capability to protect against both longitudinal and differential transients.
Features
- Low clamping voltage
- Low insertion loss, log-linear capacitance
- Lead-Free and RoHSCompliant
Applications
- T1/E1 Line cards
- 10/100/1000 BaseT Ethernet
- T3/E3 and DS3 Interfaces
- STS-1 Interfaces
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bidirectional | |
| Rated blocking voltage | 3.3 V | |
| Breakdown voltage | 3.3 V | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C | |
| Assembly | SMD | |
| Enclosure | SOIC-8L | |
| Capacity | 5 pF |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | PH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |