SP15-01WTG-C-HV | Littelfuse
SMD TVS diode, bidirectional, 15 V, 0603 WLCSP, Littelfuse SP15-01WTG-C-HV
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0797 € *
Standard delivery time from the manufacturer is: 11 Weeks
Discrete bidirectional TVS Diode, SP15-01WTG-C-HV, Littelfuse
The SP12-01WTG-C-HV discrete bidirectional TVS Diode s designed to replace multilayer varistors (MLVs) in portable applications, LED lighting modules, and low speed I/Os. It will protect sensitive equipment from damage due to electrostatic discharge (ESD) and other overvoltage transients.
Features
- Low clamping voltage
- Low leakage current
- Halogen free, lead free and RoHS compliant
Applications
- LED Lighting modules
- Portable instrumentation
- General Purpose I/O
- Mobile and handhelds
- RS232/RS485
- CAN bus
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bidirectional | |
| Rated blocking voltage | 15 V | |
| Breakdown voltage | 16.7 V | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C | |
| Assembly | SMD | |
| Enclosure | 0603 WLCSP | |
| Capacity | 21 pF |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |