SP1064-04UTG | Littelfuse
SMD TVS diode, unidirectional, 60 V, UFDFN-10, Littelfuse SP1064-04UTG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1543 € *
Standard delivery time from the manufacturer is: 1 Week
4Ch 15KV 60V 8.5pF TVS Diode uDFN-10
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | unidirectional | |
| Rated blocking voltage | 60 V | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C | |
| Assembly | SMD | |
| Enclosure | UFDFN-10 | |
| Capacity | 8.5 pF |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | CN |
| Original Packaging | Tray with 3,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |