SP1005-01WTG | Littelfuse
SMD TVS diode, bidirectional, 6 V, 0603 WLCSP, Littelfuse SP1005-01WTG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1083 € *
Standard delivery time from the manufacturer is: 11 Weeks
Bidirectional discrete TVS, SP1005-01WTG, Littelfuse
This bidirectional discrete TVS provides protection for electronic equipment that may experience destructive electrostatic discharges (ESD). The back-to-back configuration provides symmetrical ESD protection for data lines when AC signals are present.
Features
- AEC-Q101 Qualified
- Space efficient 0201 and 0402 footprint
Applications
- Mobile phones
- Portable medical
- Digital cameras
- Portable navigation devices
- Tablets
- Point of sale terminals
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bidirectional | |
| Rated blocking voltage | 6 V | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C | |
| Assembly | SMD | |
| Enclosure | 0603 WLCSP | |
| Capacity | 30 pF |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |