SP1002-02JTG | Littelfuse
SMD TVS diode, bidirectional, 6 V, SC70-5L, Littelfuse SP1002-02JTG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1821 € *
Standard delivery time from the manufacturer is: 11 Weeks
Bidirectional TVS Array, SP1002-02JTG, Littelfuse
This bidirectional TVS Array provides a high level of protection for electronic equipment that may experience destructive electrostatic discharges (ESD). Its very low loading capacitance also makes it ideal for protecting highspeed signal pins.
Features
- AEC-Q101 Qualified
- RoHS compliant and lead free
- Small package saves board space
Applications
- Computer peripherals
- Mobile phones
- Digital cameras
- Desktops/Notebooks
- DVD Players
- MP3/PMP
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bidirectional | |
| Rated blocking voltage | 6 V | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C | |
| Assembly | SMD | |
| Enclosure | SC70-5L | |
| Capacity | 5 pF |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |