SP1001-05JTG | Littelfuse
SMD TVS diode, unidirectional, 5.5 V, SC70-6L, Littelfuse SP1001-05JTG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3094 € *
Standard delivery time from the manufacturer is: 11 Weeks
Unidirectional TVS Array, SP1001-05JTG, Littelfuse
This robust diode can safely absorb repetitive ESD strikes above the maximum level specified in IEC 61000-4-2 international standard (Level 4, ±8kV contact discharge) without performance degradation. Its very low loading capacitance also makes it ideal for protecting highspeed signal pins.
Features
- AEC-Q101 Qualified
- Lightning protection, IEC 61000-4-5, 2A (8/20µs)
- Low capacitance of 8pF (TYP) per I/O
Applications
- Computer peripherals
- Mobile phones
- Digital cameras
- Desktops/Notebooks
- DVD Players
- MP3/PMP
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | unidirectional | |
| Rated blocking voltage | 5.5 V | |
| Breakdown voltage | 6 V | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C | |
| Assembly | SMD | |
| Enclosure | SC70-6L | |
| Capacity | 8 pF |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |