SP0504SHTG | Littelfuse

SMD TVS diode, unidirectional, 25 W, 5.5 V, SOT23-6, Littelfuse SP0504SHTG

Order No.: 37S8020
EAN: 4099879069771
MPN:
SP0504SHTG
Series: SP0504S
SP0504SHTG Littelfuse TVS Diodes
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
SMD TVS diode, bidirectional, 6 V, SOT23-6L, Littelfuse SP0504SHTG
SMD TVS diode, bidirectional, 6 V, SOT23-6L, Littelfuse SP0504SHTG
Order No.: 74P4773
Manufacturer: Littelfuse
per pc. 0.3689 € *

TVS-Dioden-Arrays Typ Littelfuse SP0504SHTG.

Mit sehr geringer Kapazität (0,85 pF) und geringem Leckstrom (0,5 µA); ESD-Kapazitäts-Standard: ±12 kV, Gehäuse: SOT23-6, Betriebstemperatur: –40 bis +125 °C.

Type: SP0504SHTG, TVS-Dioden-Array

Technical specifications
Filter Property Value
Version unidirectional
Pulse power loss 25 W
Rated blocking voltage 5.5 V
Breakdown voltage 8.5 V
min. operating temperature -40 °C
max. operating temperature 125 °C
Assembly SMD
Enclosure SOT23-6
Capacity 30 pF
Logistics
Property Value
Customs tariff number 85411000
MSL MSL 1
Country of origin TH
Original Packaging Reel with 3,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Replacement