SMF7.0CA | Littelfuse

SMD TVS diode, bidirectional, 200 W, 7 V, SOD-123FL, Littelfuse SMF7.0CA

Order No.: 74P4747
EAN: 4099891816124
MPN:
SMF7.0CA
Series: SMF
SMF7.0CA Littelfuse TVS Diodes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1797 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
539.07 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.1797 €

TVS Diode, SMF7.0CA, Littelfuse

The SMF7.0CA TVS Diode is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. This product is ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuit used in cellular phones, portable electronics, business machines, power supplies and other consumer applications.

Features

  • Low inductance, excellent clamping capability
  • Typical failure mode is short from over-specified voltage or current
  • Built-in strain relief
  • Halogen free and RoHS compliant
  • Matte tin lead-free plated
Technical specifications
Filter Property Value
Version bidirectional
Pulse power loss 200 W
Rated blocking voltage 7 V
Breakdown voltage 7.78 V
Continuous power loss 1 W
min. operating temperature -65 °C
max. operating temperature 150 °C
Assembly SMD
Enclosure SOD-123FL
Logistics
Property Value
Country of origin CN
Customs tariff number 85411000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes