SMF22A-T13 | Littelfuse

SMD TVS diode, unidirectional, 200 W, 22 V, SOD-123FL, Littelfuse SMF22A-T13

Order No.: 74P4617
EAN: 4099891814823
MPN:
SMF22A-T13
Series: SMF
SMF22A-T13 Littelfuse TVS Diodes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1404 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
1,404.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
10000 pcs.
0.1404 €

TVS Diode, SMF22A-T13, Littelfuse

The SMF22A-T13 TVS Diode is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. This product is ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuit used in cellular phones, portable electronics, business machines, power supplies and other consumer applications.

Features

  • Low inductance, excellent clamping capability
  • Typical failure mode is short from over-specified voltage or current
  • Built-in strain relief
  • Halogen free and RoHS compliant
  • Matte tin lead-free plated
Technical specifications
Filter Property Value
Version unidirectional
Pulse power loss 200 W
Rated blocking voltage 22 V
Breakdown voltage 24.4 V
Continuous power loss 1 W
min. operating temperature -55 °C
max. operating temperature 150 °C
Assembly SMD
Enclosure SOD-123FL
Logistics
Property Value
Country of origin CN
Customs tariff number 85411000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes