SMDJ43A-T7 | Littelfuse

SMD TVS diode, unidirectional, 3 kW, 43 V, DO-214AB, Littelfuse SMDJ43A-T7

Order No.: 74P4492
EAN: 4099891813574
MPN:
SMDJ43A-T7
Series: SMDJ
SMDJ43A-T7 Littelfuse TVS Diodes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6069 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
303.45 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
0.6069 €

TVS Diode, SMDJ43A-T7, Littelfuse

The SMDJ43A-T7 TVS Diode is is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. This product is ideal for the protection of I/O Interfaces, VCC bus and other vulnerable circuits used in telecom, computer, Industrial and consumer electronic applications.

Features

  • Built-in strain relief
  • Excellent clamping capability
  • Low incremental surge resistance
  • Halogen free and RoHS compliant
  • Matte tin lead-free plated
Technical specifications
Filter Property Value
Version unidirectional
Pulse power loss 3 kW
Rated blocking voltage 43 V
Breakdown voltage 47.8 V
Continuous power loss 6.5 W
min. operating temperature -65 °C
max. operating temperature 150 °C
Assembly SMD
Enclosure DO-214AB
Logistics
Property Value
Country of origin CN
Customs tariff number 85411000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes