SMDJ36CA | Littelfuse
SMD TVS diode, bidirectional, 3 kW, 36 V, DO-214AB, Littelfuse SMDJ36CA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4879 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
0.49 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4879 €
10 pcs.
0.4641 €
25 pcs.
0.4522 €
100 pcs.
0.4284 €
250 pcs.
0.3808 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD-TVS-Dioden Typ Littelfuse SMDJ.
UL-gelistet; Impuls-Spitzenverlustleistung: 3000 W, Gehäuse: DO214AB, Betriebstemperatur: –55 bis +150 °C. Tabellenangaben: Typ, Nennspannung.
Bidirektionale Ausführung.
Type: SMDJ36CA, 36 V
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bidirectional | |
| Pulse power loss | 3 kW | |
| Rated blocking voltage | 36 V | |
| Breakdown voltage | 44.2 V | |
| Continuous power loss | 6.5 W | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 150 °C | |
| Assembly | SMD | |
| Enclosure | DO-214AB |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| MSL | MSL 1 |
| Country of origin | CN |
| Original Packaging | Reel with 3,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |