SMDJ28CA | Littelfuse

SMD TVS diode, bidirectional, 3 kW, 28 V, DO-214AB, Littelfuse SMDJ28CA

Order No.: 74P4467
EAN: 4099891813321
MPN:
SMDJ28CA
Series: SMDJ
SMDJ28CA Littelfuse TVS Diodes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7497 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
2,249.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.7497 €

TVS Diode, SMDJ28CA, Littelfuse

The SMDJ28CA TVS Diode is is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. This product is ideal for the protection of I/O Interfaces, VCC bus and other vulnerable circuits used in telecom, computer, Industrial and consumer electronic applications.

Features

  • Built-in strain relief
  • Excellent clamping capability
  • Low incremental surge resistance
  • Halogen free and RoHS compliant
  • Matte tin lead-free plated
Technical specifications
Filter Property Value
Version bidirectional
Pulse power loss 3 kW
Rated blocking voltage 28 V
Breakdown voltage 31.1 V
Continuous power loss 6.5 W
min. operating temperature -65 °C
max. operating temperature 150 °C
Assembly SMD
Enclosure DO-214AB
Logistics
Property Value
Country of origin CN
Customs tariff number 85411000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes