SMDJ12A | Littelfuse

SMD TVS diode, unidirectional, 3 kW, 12 V, DO-214AB, Littelfuse SMDJ12A

Order No.: 57P9492
EAN: 4099879072337
MPN:
SMDJ12A
Series: SMDJ
SMDJ12A Littelfuse TVS Diodes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3451 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
1,035.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.3451 €
TVS 3KW 12V 5%UNI DO-214AB TR13 RoHS
Technical specifications
Filter Property Value
Version unidirectional
Pulse power loss 3 kW
Rated blocking voltage 12 V
Breakdown voltage 13.3 V
Continuous power loss 6.5 W
min. operating temperature -65 °C
max. operating temperature 150 °C
Assembly SMD
Enclosure DO-214AB
Logistics
Property Value
Customs tariff number 85411000
Country of origin CN
Original Packaging Tray with 3,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes