SMCJ440A | Littelfuse
SMD TVS diode, unidirectional, 1.5 kW, 440 V, DO-214AB, Littelfuse SMCJ440A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2904 € *
Available: 43 pcs.
SMD-TVS-Dioden Typ Littelfuse SMCJ.
UL-gelistet; Impuls-Spitzenverlustleistung: 1500 W, Gehäuse: DO214AB, Betriebstemperatur: –55 bis +150 °C. Tabellenangaben: Typ, Nennspannung.
Unidirektionale Ausführung.
Type: SMCJ440A, 440 A
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | unidirectional | |
| Pulse power loss | 1.5 kW | |
| Rated blocking voltage | 440 V | |
| Breakdown voltage | 492 V | |
| Continuous power loss | 6.5 W | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 150 °C | |
| Assembly | SMD | |
| Enclosure | DO-214AB |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Reel with 3,000 pieces |
| Country of origin | CN |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |