SMCJ18A | Littelfuse
SMD TVS diode, unidirectional, 1.5 kW, 18 V, DO-214AB, Littelfuse SMCJ18A
Unit Price (€ / pc.)
0.3451 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
TVS Diode, SMCJ18A, Littelfuse
The SMCJ18A TVS Diode is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. This product is ideal for the protection of I/O Interfaces, VCC bus and other vulnerable circuits used in Telecom, Computer, Industrial and Consumer electronic applications.
Features
- Built-in strain relief
- Excellent clamping capability
- Low incremental surge resistance
- Halogen free and RoHS compliant
- Matte tin lead-free plated
Technical specifications
Continuous power loss | 6.5 W | |
Rated blocking voltage | 18 V | |
Assembly | SMD | |
Enclosure | DO-214AB | |
Pulse power loss | 1.5 kW | |
Version | unidirectional | |
min. operating temperature | -65 °C | |
max. operating temperature | 150 °C | |
Breakdown voltage | 20 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85411000 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |