SMCJ16A | Littelfuse

SMD TVS diode, unidirectional, 1.5 kW, 16 V, DO-214AB, Littelfuse SMCJ16A

Order No.: 57P8939
EAN: 4099879071965
MPN:
SMCJ16A
Series: SMCJ
SMCJ16A Littelfuse TVS Diodes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2654 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
796.11 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.2654 €
TVS 1.5KW 16V 5%UNI DO-214AB TR13 RoHS
Technical specifications
Filter Property Value
Version unidirectional
Pulse power loss 1.5 kW
Rated blocking voltage 16 V
Breakdown voltage 17.8 V
Continuous power loss 6.5 W
min. operating temperature -65 °C
max. operating temperature 150 °C
Assembly SMD
Enclosure DO-214AB
Logistics
Property Value
Original Packaging Tray with 3,000 pieces
Country of origin CN
Customs tariff number 85411000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes